Connector Circular
PX0911/04/P
Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
PX0911/04/P
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
10-13
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Shell Material
Polyamide
Maximum Current Rating (A)
32
Maximum Voltage Rating
600VAC|600VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Product Diameter (mm)
58
Product Length (mm)
127
Packaging
Bulk

