Connector Telephone and Telecom
PX0893/E
Conn RJ-45 Coupler RCP/RCP 8 POS IDT ST Panel Mount 1/1 Port Cat 6a
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
RJ-45 Coupler
Gender
RCP/RCP
Number of Contacts
8
Number of Ports
1/1
Number of Loaded Positions
8
Category Number
Cat 6a
Termination Method
IDT
Body Orientation
Straight
Maximum Data Rate
100Mbps
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VAC|42VDC
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
1000
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Depth (mm)
38.1
Product Height (mm)
38.1
Mounting
Panel Mount

