Arrow Electronic Components Online
PX0890|BULGIN|limage
PX0890|BULGIN|simage
Connector Telephone and Telecom

PX0890

Conn RJ-45 RCP/RCP 8 POS IDT ST Flange Mount 1/1 Port Cat 6a

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45
  • Gender
    RCP/RCP
  • Number of Contacts
    8
  • Number of Ports
    1/1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6a
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Data Rate
    100Mbps
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    42VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    1000
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    33
  • Product Depth (mm)
    44.5
  • Product Height (mm)
    44.5
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources