Connector Telephone and Telecom
PX0870
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Body Orientation
Straight
Maximum Data Rate
100Mbps
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
42VDC|30VAC
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Style
Single
Product Length (mm)
44.5
Product Depth (mm)
33
Product Height (mm)
44.5
Mounting
Panel Mount

