Arrow Electronic Components Online
PX0852|BULGIN|simage
PX0852|BULGIN|limage
Connector Accessories

PX0852

Connector Accessories Drive Cover Straight Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • Type
    Drive Cover
  • Connector Type
    Connector Audio and Video
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    30VAC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Diameter (mm)
    38
  • Product Length (mm)
    94.6

Documentation and Resources

Datasheets
Design resources