Cable Assembly USB
PX0844/B/0M50/B
Cable Assembly USB 0.5m USB Type B to USB Type A 4 to 4 POS F-F 28AWG USB Buccaneer®
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.5
Wire Size (AWG)
28
Connector Type A
USB Type B
Connector Type B
USB Type A
Gender
F-F
Tradename
USB Buccaneer®
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
IP Rating
IP68
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Contact Material
Copper Alloy
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

