Cable Assembly Other
PX0843/B
Cable Assembly Adapter 0.132m USB Type B to Wire to Board 4 to 5 POS F-F Buccaneer Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Unknown
Cable Type
Adapter
Number of Contacts
4 to 5
Gender
F-F
Connector Type A
USB Type B
Connector Type B
Wire to Board
Cable Length (m)
0.132
Color
Black
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Tradename
Buccaneer
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight
Order Quantity

