Arrow Electronic Components Online
PX0841AB5M00|BULGIN|simage
PX0841AB5M00|BULGIN|limage
Cable Assembly USB

PX0841/AB/5M00

Cable Assembly PVC 5m 20AWG/25AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp

Bulgin Limited
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Unknown
  • Cable Length (m)
    5
  • Wire Size (AWG)
    22/28
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type B
  • Gender
    M-M
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    30VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources