Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
PX0811
Automotive
Unknown
PPAP
Unknown
Type
Sealing Cap
Connector Type
Connector Contact
Body Orientation
Straight
Maximum Voltage Rating
380VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
25.4
Product Length (mm)
103.2
Product Height (mm)
25.5

