Connector Accessories
PX0803
Connector Accessories Circular Body Right Angle Polyamide Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular Body
Connector Type
Connector Contact
Body Orientation
Right Angle
Material
Polyamide
Maximum Voltage Rating
380VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel Mount
Packaging
Bulk
Product Length (mm)
53.4
Product Height (mm)
53.4
Gender
PL
Order Quantity

