Connector Accessories
PX0801
Connector Accessories Circular Body Straight Polyamide Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular Body
Connector Type
Connector Contact
Body Orientation
Straight
Material
Polyamide
Maximum Voltage Rating
380VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
25.5
Product Length (mm)
61.5

