Connector Circular
PX0762/P
Conn Circular PIN 9 POS Crimp ST Flange Mount 9 Terminal 1 Port Buccaneer Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer
Gender
PL
Mounting
Flange Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
24-26
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Tin Over Nickel
Shell Material
Glass Filled Polyamide
Housing Color
Black
Maximum Current Rating (A)
5
Maximum Voltage Rating
150VDC|150VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
IP Rating
IP68/IP69K
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Product Length (mm)
43
Product Depth (mm)
44.5
Product Height (mm)
44.5
Packaging
Bulk

