Arrow Electronic Components Online
PX0739P04|BULGIN|simage
PX0739P04|BULGIN|limage
Connector Circular

PX0739/P/04

Conn Circular PIN 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    Buccaneer
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Wire Size (AWG)
    16-17
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Glass Filled Polyamide
  • Housing Color
    Black
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    277VDC|277VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Threaded
  • Product Diameter (mm)
    38.1
  • Product Length (mm)
    69
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources