Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Io Connectors
/
Connector Power
/
PX0695/15/63 - Bulgin Limited
Top Searched
Connector Power
PX0695/15/63
Power Outlet Connector
Bulgin Limited
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Unknown
PPAP
Unknown
Type
IEC Connector
Body Orientation
Straight
Maximum Voltage Rating
250VAC
Packaging
Bulk
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model