Arrow Electronic Components Online
PX0599|BULGIN|simage
PX0599|BULGIN|limage
Connector Power

PX0599

Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Housing Color
    Black
  • Packaging
    Bulk
  • Product Length (mm)
    100.3
  • Product Depth (mm)
    26.3
  • Product Height (mm)
    32
  • Keyed
    No
  • Shrouded
    No
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources