Arrow Electronic Components Online
PX05983063|BULGIN|simage
PX05983063|BULGIN|limage
Connector Power

PX0598/30/63

Conn Power PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    27
  • Product Depth (mm)
    34.5
  • Product Height (mm)
    35
  • Mounting
    Panel Mount
  • Contact Plating
    Nickel
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources