Connector Power
PX0592/15/63
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
41
Product Depth (mm)
34.5
Product Height (mm)
33
Mounting
Panel Mount
Contact Plating
Tin
Contact Material
Brass
We don't have prices now, please check later.
Order Quantity

