Connector Power
PX0580/PC/7
Conn IEC 60320 C14 Inlet PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
IEC 60320 C14 Inlet
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
49.8
Product Depth (mm)
23.7
Product Height (mm)
32.1
Mounting
Through Hole
Contact Plating
Nickel
Contact Material
Brass

