Connector Power
PX0575/30/48
Conn Inlet PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Inlet
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
22.5
Product Depth (mm)
27.13
Product Height (mm)
30
Mounting
Panel Mount
Contact Plating
Nickel
Contact Material
Brass
Order Quantity

