Arrow Electronic Components Online
PX0552|BULGIN|simage
PX0552|BULGIN|limage
Connector Circular

PX0552

Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port

Bulgin Limited
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Solder Lug
  • Contact Material
    Brass
  • Contact Plating
    Tin
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    41.6
  • Product Depth (mm)
    25.2
  • Product Height (mm)
    41.6
Order Quantity

Documentation and Resources

Datasheets
Design resources