Arrow Electronic Components Online
PX0484|BULGIN|simage
PX0484|BULGIN|limage
Connector Accessories

PX0484

Connector Accessories Sealing Cap Straight Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Sealing Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources