Cable Assembly Other
PX0446
Data Cable 0.107m Mini USB 2.0 Type B to Wire to Board F-M Buccaneer
Bulgin LimitedOne of the most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility.
These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Type
Data Cable
Number of Contacts
5 to 5
Gender
F-M
Connector Type A
Mini USB 2.0 Type B
Connector Type B
Wire to Board
Cable Length (m)
0.107
Contact Termination
Crimp-Crimp
Color
Black
Maximum Voltage Rating
42VDC|30VAC
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Tradename
Buccaneer
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight
Order Quantity

