Cable Assembly USB
PX0442/4M50
Cable Assembly 4.5m Mini USB 2.0 Type B to Mini USB 2.0 Type A 5 to 4 POS M-M Overmold-Overmold Buccaneer
Bulgin LimitedOne of the most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility.
These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
4.5
Connector Type A
Mini USB 2.0 Type B
Connector Type B
Mini USB 2.0 Type A
Gender
M-M
Contact Termination
Overmold-Overmold
Tradename
Buccaneer
Number of Contacts
5 to 4
Connector Orientation
Straight to Straight
IP Rating
IP68
Maximum Current Rating (A)
1
Maximum Voltage Rating
42VDC|30VAC
Contact Material
Copper Alloy
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Jacket Color
Black
Shield Type
Braid

