Arrow Electronic Components Online
PX04423M00|BULGIN|simage
PX04423M00|BULGIN|limage
Cable Assembly USB

PX0442/3M00

Cable Assembly 3m Mini USB 2.0 Type B to Mini USB 2.0 Type A 5 to 4 POS M-M Overmold-Overmold 22AWG/28AWG Buccaneer

Bulgin Limited
Datasheets 

One of the most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility.

 

These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.

 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Kabellänge (m)
    3
  • Drahtgröße (AWG)
    22/28
  • Steckverbinderart A
    Mini USB 2.0 Type B
  • Steckverbindertyp B
    Mini USB 2.0 Type A
  • Geschlecht
    M-M
  • Kontaktanschluss
    Overmold-Overmold
  • Handelsname
    Buccaneer
  • Anzahl der Kontakte
    5 to 4
  • Steckverbinderausrichtung
    Straight to Straight
  • IP-Nennwert
    IP68
  • Max. Nennstrom (A)
    1
  • Max. Nennspannung
    42VDC|30VAC
  • Kontaktmaterial
    Copper Alloy
  • Kontaktplattierung
    Gold
  • Mantelmaterial
    Polyvinyl Chloride
  • Mindestbetriebstemperatur (°C)
    -35
  • Max. Betriebstemperatur (°C)
    70
  • Mantelfarbe
    Black
  • Abschirmungsart
    Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources