Arrow Electronic Components Online
PX04414M50|BULGIN|simage
PX04414M50|BULGIN|limage
Cable Assembly USB

PX0441/4M50

Cable Assembly 4.5m Mini USB 2.0 Type B to USB 2.0 Type A 5 to 4 POS M-M Overmold-Overmold Buccaneer

Bulgin Limited
Datasheets 

One of the most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility.

 

These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    PX0441/4M50
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    4.5
  • Connector Type A
    Mini USB 2.0 Type B
  • Connector Type B
    USB 2.0 Type A
  • Gender
    M-M
  • Contact Termination
    Overmold-Overmold
  • Tradename
    Buccaneer
  • Number of Contacts
    5 to 4
  • Connector Orientation
    Straight to Straight
  • IP Rating
    IP68
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    42VDC|30VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Jacket Color
    Black
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources