Top Searched
Cable Assembly USB
PX0441/3M00
Cable Assembly 3m Mini USB 2.0 Type B to USB 2.0 Type A 5 to 4 POS M-M Overmold-Overmold 22AWG/28AWG Buccaneer
Bulgin Limited400 Series Mini USB Connector| PX0441/3M00 Bulgin
The 400 Series Mini USB is a compact connector, sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing excellent protection from ingress of dust or water in commercial and harsh environment applications.
With plug and play capability, secure proven locking system with a tamperproof construction, it is perfect for reliable, durable connectivity.
Features and Benefits
- • Sealed to IP66, IP68, IP69K when mated with compatible connector
- • USB version 2.0 performance
- • Overmoulded cables
- • Screw coupling
- • High noise immunity
- • Secure, proven locking system
Applications
- Transport applications including but not exclusive to:
- • Off Road Vehicles (Inc Mining)
- • RV Heating / Cooling Systems
- • Lorry / Truck LED Lighting
- • Automotive Manufacturing
- • Traffic Lights
- • Transport Refrigeration
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
3
Wire Size (AWG)
22/28
Connector Type A
Mini USB 2.0 Type B
Connector Type B
USB 2.0 Type A
Gender
M-M
Contact Termination
Overmold-Overmold
Tradename
Buccaneer
Number of Contacts
5 to 4
Connector Orientation
Straight to Straight
IP Rating
IP68
Maximum Current Rating (A)
1
Maximum Voltage Rating
42VDC|30VAC
Contact Material
Copper Alloy
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Jacket Color
Black
Shield Type
Braid

