Arrow Electronic Components Online
PX04165M00|BULGIN|simage
PX04165M00|BULGIN|limage
Cable Assembly Coaxial

PX0416/5M00

Cable Assembly Coaxial 5m SMB PL Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Cable Type
    Coaxial
  • Gender
    PL
  • Connector Type A
    SMB
  • Connector Type B
    Not Included
  • Cable Length (m)
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Connector Orientation
    Straight
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources