Arrow Electronic Components Online
PX04151|BULGIN|simage
PX04151|BULGIN|limage
Connector RF

PX0415/1

Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    SMB
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Product Diameter (mm)
    19.1
  • Product Length (mm)
    46
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources