Connector Circular
PX0413/10P
Conn Circular PIN 10 POS ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Wire Size (AWG)
24-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Mating Style
Threaded
Product Length (mm)
20.9
Product Depth (mm)
22.23
Packaging
Bulk

