Connector Circular
PX0411/06P/4550
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer®
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
22-26
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Polyamide
Maximum Current Rating (A)
5
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Product Diameter (mm)
19.1
Product Length (mm)
46

