Arrow Electronic Components Online
PX0408|BULGIN|simage
PX0408|BULGIN|limage
Antennas

PX0408

Antenna Wireless 470MHz Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wireless
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    440
  • Maximum Frequency (MHz)
    470
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMB
  • IP Rating
    IP68
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Diameter
    19
  • Package Height
    91.5

Documentation and Resources

Datasheets
Design resources