SMD Crystal Oscillators
PX-7021-EA6-YXXX-50M0000000
High Temperature Crystal Oscillator
Microchip TechnologyProduct Technical Specifications
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.95(Max)
Package Width
5
Package Length
7
PCB changed
4
Supplier Package
CSMD
Pin Count
4