SMD Crystal Oscillators
PX-5713-EAC-ZXXX-80M0000000
Oscillator XO 80MHz ±65ppm 15pF ACMOS/HCMOS 60% 3.3V 4-Pin SMD T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
80
Frequency Stability (ppm)
±65
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
60
Output Level
ACMOS, HCMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
3.04
Package Length
8.89
PCB changed
4
Pin Count
4
We don't have prices now, please check later
Order Quantity

