TH Crystal Oscillators
PX-5701-JA3-YXXX-10M0000000
High Temperature Crystal Oscillator
Microchip TechnologyProduct Technical Specifications
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
2.91
Package Width
7.51
Package Length
8.51
PCB changed
6
Pin Count
6