Arrow Electronic Components Online
Controlled Oscillators

PX-5701-EA1-SXXX-3M68640000

Low Power Real Time Clock Crystal Oscillators

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Output Level
    CMOS
  • Mounting
    Through Hole
  • Package Height
    2.91
  • Package Width
    7.51
  • Package Length
    8.51
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources