Arrow Electronic Components Online
PWS1K21P1R|SUPERM|simage
PWS1K21P1R|SUPERM|limage
AC to DC Power Supplies

PWS-1K21P-1R

AC/DC Power Supply Single-OUT 12V 100A 1200W

Super micro Computer, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    100
  • Output Power (W)
    1200
  • Minimum AC Input Voltage (V)
    100|180
  • Maximum AC Input Voltage (V)
    140|240
  • Maximum Input Current (A)
    11.5
  • Input Frequency (Hz)
    50 to 60
  • Efficiency (%)
    92(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC Male
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources