Arrow Electronic Components Online
PWR4525W2201J|BOURNS|simage
PWR4525W2201J|BOURNS|limage
Resistor Fixed Single-Surface Mount

PWR4525W2201J

Res Wirewound 4525 2.2K Ohm 5% 2W ±20ppm/°C J-Lead SMD Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.2K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    173
  • Current Sensing
    No
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy Resin
  • Case Size
    4525
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    4525
  • Product Length (mm)
    11.4
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    4.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources