Resistor Fixed Single-Surface Mount
PWR263S-35-2R00F
Res Thick Film 2 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
BournsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
SVHC
Yes
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
2
Tolerance
1%
Maximum Voltage Rating (V)
250
Current Sensing
No
Power Rating (W)
35
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Termination Style
Gull Wing
Number of Terminals
2
Terminal Pitch (mm)
5.08
Packaging
Tube
Package Type
TO-263
Package Shape
Rectangular
Package/Case
TO-263
Product Length (mm)
10.1
Product Depth (mm)
15.39
Product Height (mm)
4.5
Mounting
Surface Mount
Family/Series
PWR263S-35
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

