Arrow Electronic Components Online
PWR263S2030R0JE|BOURNS|simage
PWR263S2030R0JE|BOURNS|limage
Resistor Fixed Single-Surface Mount

PWR263S-20-30R0JE

Res Thick Film 30 Ohm 5% 20W ±100ppm/°C TO-263 Gull Wing SMD T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    30
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Current Sensing
    No
  • Power Rating (W)
    20
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Packaging
    Tape and Reel
  • Package Type
    TO-263
  • Package Shape
    Rectangular
  • Package/Case
    TO-263
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    15.39
  • Product Height (mm)
    4.5
  • Height Tolerance (mm)
    ±0.38
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources