Resistor Fixed Single-Through Hole
PWR221T-50-10R0F
Res Thick Film 10 Ohm 1% 50W ±100ppm/°C Epoxy TO-220 RDL Tube
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8533.29.00.00
SVHC
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Tolerance
1%
Maximum Voltage Rating (V)
250
Power Rating (W)
50
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
30 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Termination Forming
Formed
Packaging
Tube
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.41
Product Depth (mm)
3.18
Product Height (mm)
16.26
Product Weight (g)
1.225
Lead Diameter (mm)
0.72
Lead Length (mm)
10.16
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.25
Seated Plane Height (mm)
18.8
Mounting
Through Hole

