Arrow Electronic Components Online
PWR221T30R750F|BOURNS|limage
PWR221T30R750F|BOURNS|simage
Resistor Fixed Single-Through Hole

PWR221T-30-R750F

Res Thick Film 0.75 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    750m
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    30|2.25
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Formed
  • Packaging
    Tube
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.41
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    16.26
  • Lead Diameter (mm)
    0.72
  • Lead Length (mm)
    10.16
  • Seated Plane Height (mm)
    18.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources