Arrow Electronic Components Online
PWR220T3522R0J|BOURNS|simage
PWR220T3522R0J|BOURNS|limage
Resistor Fixed Single-Through Hole

PWR220T-35-22R0J

Res Thick Film 22 Ohm 5% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    22
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    35
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Packaging
    Tube
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    4
  • Product Height (mm)
    14.6
  • Lead Diameter (mm)
    0.72
  • Lead Length (mm)
    13.72
  • Length Tolerance (mm)
    ±0.38
  • Depth Tolerance (mm)
    ±0.38
  • Height Tolerance (mm)
    ±0.38
  • Mounting
    Through Hole
  • Family/Series
    PWR220T-35
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources