Arrow Electronic Components Online
PWR220T204700F|BOURNS|simage
PWR220T204700F|BOURNS|limage
Resistor Fixed Single-Through Hole

PWR220T-20-4700F

Res Thick Film 470 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    470
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    20
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Packaging
    Tube
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    4
  • Product Height (mm)
    14.6
  • Lead Diameter (mm)
    0.72
  • Lead Length (mm)
    13.72
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources