Resistor Fixed Single-Surface Mount
PWR163S-25-40R0F
Res Thick Film 40 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
SVHC
Yes
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
40
Tolerance
1%
Maximum Voltage Rating (V)
250
Current Sensing
No
Power Rating (W)
25
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Termination Style
Gull Wing
Number of Terminals
2
Terminal Pitch (mm)
5.08
Packaging
Tube
Package Type
D-Pak
Package Shape
Rectangular
Package/Case
D-Pak
Product Length (mm)
8.13
Product Depth (mm)
12.29
Product Height (mm)
2.79
Mounting
Surface Mount

