Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Category
Media Converter
Maximum Data Rate
1Gbps
Transmission Media Type
Optical Fiber
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
48
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mounting
DIN Rail
We don't have prices now, please check later.
Order Quantity