Arrow Electronic Components Online
PWC03PMMSLC7001|AMPHENOL|simage
PWC03PMMSLC7001|AMPHENOL|limage
Connector Power

PWC-03PMMS-LC7001

Conn Power M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    M
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Housing Color
    Black
  • Mounting
    Panel Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources