Arrow Electronic Components Online
PW3|MALLORY|simage
PW3|MALLORY|limage
Washers

PW3

Washer Compression 26.92mm-ID 1.06in-ID 38.1mm-OD 1.5in-OD 0.187in-THK Black Ester Foam

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.45.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Compression
  • Material
    Black Ester Foam
  • Inside Diameter (Metric) (mm)
    26.92
  • Outside Diameter (Metric) (mm)
    38.1
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources