Arrow Electronic Components Online
PW12850T|BUD|simage
PW12850T|BUD|limage
Boxes, Enclosures and Racks

PW-12850-T

Black Acrylonitrile Butadiene Styrene UL94-5VA Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    UL94-5VA Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    186.6
  • Product Depth (Metric) (mm)
    129.5
  • Product Height (Metric) (mm)
    57.4

Documentation and Resources

Datasheets
Design resources