Boxes, Enclosures and Racks
PW-12846-TMB
Black Acrylonitrile Butadiene Styrene Bracket Mount UL94-5VA Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
UL94-5VA Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
152.4
Product Depth (Metric) (mm)
87.7
Product Height (Metric) (mm)
48
Mounting
Bracket Mount

