Top Purchased
Solid State Relays - SSRs
PVU414S-TPBF
Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
400
Maximum Output Current (A)
0.14@Ta=40C
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
4000(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.42(Max)
Package Width
6.47(Max)
Package Length
8.63(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

